
SR732ETTDR137F | |
|---|---|
DigiKey Part Number | 2019-SR732ETTDR137FTR-ND - Tape & Reel (TR) 2019-SR732ETTDR137FCT-ND - Cut Tape (CT) 2019-SR732ETTDR137FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ETTDR137F |
Description | RES 0.137 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 137 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ETTDR137F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,38400 € | 3,84 € |
| 25 | 0,32720 € | 8,18 € |
| 50 | 0,29120 € | 14,56 € |
| 100 | 0,26080 € | 26,08 € |
| 250 | 0,22736 € | 56,84 € |
| 500 | 0,20642 € | 103,21 € |
| 1.000 | 0,18862 € | 188,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15694 € | 784,70 € |
| 10.000 | 0,14658 € | 1.465,80 € |
| 15.000 | 0,14126 € | 2.118,90 € |
| 25.000 | 0,13525 € | 3.381,25 € |
| 35.000 | 0,13166 € | 4.608,10 € |
| 50.000 | 0,12848 € | 6.424,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

