
SR732ETTDR100F | |
|---|---|
DigiKey Part Number | 2019-SR732ETTDR100FTR-ND - Tape & Reel (TR) 2019-SR732ETTDR100FCT-ND - Cut Tape (CT) 2019-SR732ETTDR100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ETTDR100F |
Description | RES 0.1 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ETTDR100F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,38300 € | 3,83 € |
| 25 | 0,32600 € | 8,15 € |
| 50 | 0,29020 € | 14,51 € |
| 100 | 0,25990 € | 25,99 € |
| 250 | 0,22656 € | 56,64 € |
| 500 | 0,20568 € | 102,84 € |
| 1.000 | 0,18795 € | 187,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15637 € | 781,85 € |
| 10.000 | 0,14606 € | 1.460,60 € |
| 15.000 | 0,14076 € | 2.111,40 € |
| 25.000 | 0,13476 € | 3.369,00 € |
| 35.000 | 0,13119 € | 4.591,65 € |
| 50.000 | 0,12801 € | 6.400,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

