SR73-RT_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR732ERTTD4R32F

DigiKey Part Number
2019-SR732ERTTD4R32FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR732ERTTD4R32F
Description
RES 4.32 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.32 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR732ERTTD4R32F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13472 €673,60 €
Manufacturers Standard Package
Unit Price without VAT:0,13472 €
Unit Price with VAT:0,16032 €