
SR732BTTER750F | |
|---|---|
DigiKey Part Number | 2019-SR732BTTER750FTR-ND - Tape & Reel (TR) 2019-SR732BTTER750FCT-ND - Cut Tape (CT) 2019-SR732BTTER750FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732BTTER750F |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,16880 € | 4,22 € |
| 50 | 0,14960 € | 7,48 € |
| 100 | 0,13320 € | 13,32 € |
| 250 | 0,11516 € | 28,79 € |
| 500 | 0,10388 € | 51,94 € |
| 1.000 | 0,09428 € | 94,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07919 € | 316,76 € |
| 8.000 | 0,07331 € | 586,48 € |
| 12.000 | 0,07028 € | 843,36 € |
| 20.000 | 0,06686 € | 1.337,20 € |
| 28.000 | 0,06482 € | 1.814,96 € |
| 40.000 | 0,06283 € | 2.513,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

