
SR732BTTER100F | |
|---|---|
DigiKey Part Number | 2019-SR732BTTER100FTR-ND - Tape & Reel (TR) 2019-SR732BTTER100FCT-ND - Cut Tape (CT) 2019-SR732BTTER100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732BTTER100F |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR732BTTDR100F | KOA Speer Electronics, Inc. | 8.584 | 2019-SR732BTTDR100FCT-ND | 0,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,24280 € | 6,07 € |
| 50 | 0,21580 € | 10,79 € |
| 100 | 0,19270 € | 19,27 € |
| 250 | 0,16732 € | 41,83 € |
| 500 | 0,15150 € | 75,75 € |
| 1.000 | 0,13802 € | 138,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11685 € | 467,40 € |
| 8.000 | 0,10858 € | 868,64 € |
| 12.000 | 0,10434 € | 1.252,08 € |
| 20.000 | 0,09954 € | 1.990,80 € |
| 28.000 | 0,09668 € | 2.707,04 € |
| 40.000 | 0,09388 € | 3.755,20 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

