
SR732BTTDR620F | |
|---|---|
DigiKey Part Number | 2019-SR732BTTDR620FTR-ND - Tape & Reel (TR) 2019-SR732BTTDR620FCT-ND - Cut Tape (CT) 2019-SR732BTTDR620FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732BTTDR620F |
Description | RES 0.62 OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732BTTDR620F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,17120 € | 4,28 € |
| 50 | 0,15140 € | 7,57 € |
| 100 | 0,13490 € | 13,49 € |
| 250 | 0,11660 € | 29,15 € |
| 500 | 0,10518 € | 52,59 € |
| 1.000 | 0,09547 € | 95,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07816 € | 390,80 € |
| 10.000 | 0,07251 € | 725,10 € |
| 15.000 | 0,06960 € | 1.044,00 € |
| 25.000 | 0,06632 € | 1.658,00 € |
| 35.000 | 0,06436 € | 2.252,60 € |
| 50.000 | 0,06244 € | 3.122,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

