140 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR732ATTER140F

DigiKey Part Number
2019-SR732ATTER140FTR-ND - Tape & Reel (TR)
2019-SR732ATTER140FCT-ND - Cut Tape (CT)
2019-SR732ATTER140FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR732ATTER140F
Description
RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
140 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.755
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,28600 €2,86 €
250,24280 €6,07 €
500,21580 €10,79 €
1000,19270 €19,27 €
2500,16732 €41,83 €
5000,15150 €75,75 €
1.0000,13802 €138,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11685 €467,40 €
8.0000,10858 €868,64 €
12.0000,10434 €1.252,08 €
20.0000,09954 €1.990,80 €
28.0000,09668 €2.707,04 €
40.0000,09388 €3.755,20 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €