
SR732ATTDR866F | |
|---|---|
DigiKey Part Number | 2019-SR732ATTDR866FTR-ND - Tape & Reel (TR) 2019-SR732ATTDR866FCT-ND - Cut Tape (CT) 2019-SR732ATTDR866FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ATTDR866F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 866 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ATTDR866F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,16880 € | 4,22 € |
| 50 | 0,14960 € | 7,48 € |
| 100 | 0,13320 € | 13,32 € |
| 250 | 0,11516 € | 28,79 € |
| 500 | 0,10388 € | 51,94 € |
| 1.000 | 0,09428 € | 94,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07719 € | 385,95 € |
| 10.000 | 0,07161 € | 716,10 € |
| 15.000 | 0,06874 € | 1.031,10 € |
| 25.000 | 0,06549 € | 1.637,25 € |
| 35.000 | 0,06356 € | 2.224,60 € |
| 50.000 | 0,06167 € | 3.083,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

