
SR732ATTDR22J | |
|---|---|
DigiKey Part Number | 2019-SR732ATTDR22JTR-ND - Tape & Reel (TR) 2019-SR732ATTDR22JCT-ND - Cut Tape (CT) 2019-SR732ATTDR22JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ATTDR22J |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ATTDR22J Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6RQJR22V | Panasonic Industry | 7.706 | P.22BCT-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,21400 € | 5,35 € |
| 50 | 0,18960 € | 9,48 € |
| 100 | 0,16930 € | 16,93 € |
| 250 | 0,14680 € | 36,70 € |
| 500 | 0,13274 € | 66,37 € |
| 1.000 | 0,12077 € | 120,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09947 € | 497,35 € |
| 10.000 | 0,09251 € | 925,10 € |
| 15.000 | 0,08893 € | 1.333,95 € |
| 25.000 | 0,08488 € | 2.122,00 € |
| 35.000 | 0,08247 € | 2.886,45 € |
| 50.000 | 0,08012 € | 4.006,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

