220 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR732ATTDR220F

DigiKey Part Number
2019-SR732ATTDR220FTR-ND - Tape & Reel (TR)
2019-SR732ATTDR220FCT-ND - Cut Tape (CT)
2019-SR732ATTDR220FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR732ATTDR220F
Description
RES 0.22 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
220 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR732ATTDR220F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.876
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,29000 €2,90 €
250,24560 €6,14 €
500,21840 €10,92 €
1000,19510 €19,51 €
2500,16944 €42,36 €
5000,15342 €76,71 €
1.0000,13976 €139,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,11548 €577,40 €
10.0000,10754 €1.075,40 €
15.0000,10346 €1.551,90 €
25.0000,09884 €2.471,00 €
35.0000,09610 €3.363,50 €
50.0000,09341 €4.670,50 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €