
SR732ATTDR120F | |
|---|---|
DigiKey Part Number | 2019-SR732ATTDR120FTR-ND - Tape & Reel (TR) 2019-SR732ATTDR120FCT-ND - Cut Tape (CT) 2019-SR732ATTDR120FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ATTDR120F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ATTDR120F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,29100 € | 2,91 € |
| 25 | 0,24680 € | 6,17 € |
| 50 | 0,21920 € | 10,96 € |
| 100 | 0,19580 € | 19,58 € |
| 250 | 0,17004 € | 42,51 € |
| 500 | 0,15396 € | 76,98 € |
| 1.000 | 0,14026 € | 140,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11589 € | 579,45 € |
| 10.000 | 0,10792 € | 1.079,20 € |
| 15.000 | 0,10383 € | 1.557,45 € |
| 25.000 | 0,09920 € | 2.480,00 € |
| 35.000 | 0,09644 € | 3.375,40 € |
| 50.000 | 0,09375 € | 4.687,50 € |
| 60.000 | 0,09246 € | 5.547,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

