
SR732ATTDR120F | |
|---|---|
DigiKey Part Number | 2019-SR732ATTDR120FTR-ND - Tape & Reel (TR) 2019-SR732ATTDR120FCT-ND - Cut Tape (CT) 2019-SR732ATTDR120FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ATTDR120F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ATTDR120F Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,24280 € | 6,07 € |
| 50 | 0,21580 € | 10,79 € |
| 100 | 0,19270 € | 19,27 € |
| 250 | 0,16732 € | 41,83 € |
| 500 | 0,15150 € | 75,75 € |
| 1.000 | 0,13802 € | 138,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11404 € | 570,20 € |
| 10.000 | 0,10620 € | 1.062,00 € |
| 15.000 | 0,10217 € | 1.532,55 € |
| 25.000 | 0,09761 € | 2.440,25 € |
| 35.000 | 0,09490 € | 3.321,50 € |
| 50.000 | 0,09225 € | 4.612,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

