3.3 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR732ATTD3R30F

DigiKey Part Number
2019-SR732ATTD3R30FTR-ND - Tape & Reel (TR)
2019-SR732ATTD3R30FCT-ND - Cut Tape (CT)
2019-SR732ATTD3R30FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR732ATTD3R30F
Description
RES 3.3 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR732ATTD3R30F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,20200 €2,02 €
250,17120 €4,28 €
500,15140 €7,57 €
1000,13490 €13,49 €
2500,11660 €29,15 €
5000,10518 €52,59 €
1.0000,09547 €95,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07816 €390,80 €
10.0000,07251 €725,10 €
15.0000,06960 €1.044,00 €
25.0000,06632 €1.658,00 €
35.0000,06436 €2.252,60 €
50.0000,06244 €3.122,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €