
SR732ARTTDR470F | |
|---|---|
DigiKey Part Number | 2019-SR732ARTTDR470FTR-ND - Tape & Reel (TR) 2019-SR732ARTTDR470FCT-ND - Cut Tape (CT) 2019-SR732ARTTDR470FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ARTTDR470F |
Description | RES 470M OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ARTTDR470F Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,21600 € | 2,16 € |
| 25 | 0,17840 € | 4,46 € |
| 50 | 0,15700 € | 7,85 € |
| 100 | 0,14020 € | 14,02 € |
| 250 | 0,12320 € | 30,80 € |
| 500 | 0,11332 € | 56,66 € |
| 1.000 | 0,10551 € | 105,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09296 € | 464,80 € |
| 10.000 | 0,08930 € | 893,00 € |
| 15.000 | 0,08751 € | 1.312,65 € |
| 25.000 | 0,08558 € | 2.139,50 € |
| 35.000 | 0,08447 € | 2.956,45 € |
| 50.000 | 0,08342 € | 4.171,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

