Parametric Equivalent
Parametric Equivalent

SR732ARTTDR15J | |
|---|---|
DigiKey Part Number | 2019-SR732ARTTDR15JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR732ARTTDR15J |
Description | RES 150M OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ARTTDR15J Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR732ARTTDR150F | KOA Speer Electronics, Inc. | 0 | 2019-SR732ARTTDR150FTR-ND | 0,12774 € | Parametric Equivalent |
| SR732ARTTDR15G | KOA Speer Electronics, Inc. | 0 | 2019-SR732ARTTDR15GTR-ND | 0,12774 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11316 € | 565,80 € |
| Unit Price without VAT: | 0,11316 € |
|---|---|
| Unit Price with VAT: | 0,13466 € |


