
SR732ARTTD10R0F | |
|---|---|
DigiKey Part Number | 2019-SR732ARTTD10R0FTR-ND - Tape & Reel (TR) 2019-SR732ARTTD10R0FCT-ND - Cut Tape (CT) 2019-SR732ARTTD10R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ARTTD10R0F |
Description | RES 10 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ARTTD10R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,18080 € | 4,52 € |
| 50 | 0,15900 € | 7,95 € |
| 100 | 0,14200 € | 14,20 € |
| 250 | 0,12476 € | 31,19 € |
| 500 | 0,11476 € | 57,38 € |
| 1.000 | 0,10683 € | 106,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09413 € | 470,65 € |
| 10.000 | 0,09042 € | 904,20 € |
| 15.000 | 0,08861 € | 1.329,15 € |
| 25.000 | 0,08665 € | 2.166,25 € |
| 35.000 | 0,08553 € | 2.993,55 € |
| 50.000 | 0,08447 € | 4.223,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

