0603(1608);0.55H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR731JTTDR576F

DigiKey Part Number
2019-SR731JTTDR576FTR-ND - Tape & Reel (TR)
2019-SR731JTTDR576FCT-ND - Cut Tape (CT)
2019-SR731JTTDR576FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR731JTTDR576F
Description
CURRENT SENSE RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
576 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR731JTTDR576F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.917
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,20300 €2,03 €
250,17160 €4,29 €
500,15200 €7,60 €
1000,13530 €13,53 €
2500,11700 €29,25 €
5000,10556 €52,78 €
1.0000,09581 €95,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07844 €392,20 €
10.0000,07277 €727,70 €
15.0000,06985 €1.047,75 €
25.0000,06655 €1.663,75 €
35.0000,06459 €2.260,65 €
50.0000,06267 €3.133,50 €
60.0000,06175 €3.705,00 €
120.0000,05938 €7.125,60 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €