2.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR731HTTC2R2J

DigiKey Part Number
2019-SR731HTTC2R2JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR731HTTC2R2J
Description
CURRENT SENSE RESISTOR
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR731HTTC2R2J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
0/ +400ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07423 €742,30 €
Manufacturers Standard Package
Unit Price without VAT:0,07423 €
Unit Price with VAT:0,08833 €