2.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR731HTTC2R20F

DigiKey Part Number
2019-SR731HTTC2R20FTR-ND - Tape & Reel (TR)
2019-SR731HTTC2R20FCT-ND - Cut Tape (CT)
2019-SR731HTTC2R20FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR731HTTC2R20F
Description
CURRENT SENSE RESISTOR
Customer Reference
Detailed Description
2.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR731HTTC2R20F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
0/ +400ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,29000 €2,90 €
250,24560 €6,14 €
500,21840 €10,92 €
1000,19510 €19,51 €
2500,16944 €42,36 €
5000,15342 €76,71 €
1.0000,13976 €139,76 €
5.0000,11548 €577,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,10754 €1.075,40 €
20.0000,10079 €2.015,80 €
30.0000,09733 €2.919,90 €
50.0000,09341 €4.670,50 €
70.0000,09144 €6.400,80 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €