Parametric Equivalent
Parametric Equivalent

SR731ETTPR82J | |
|---|---|
DigiKey Part Number | 2019-SR731ETTPR82JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR731ETTPR82J |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR731ETTPR82J Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR731ETTPR820F | KOA Speer Electronics, Inc. | 0 | 2019-SR731ETTPR820FTR-ND | 0,09030 € | Parametric Equivalent |
| SR731ETTPR82G | KOA Speer Electronics, Inc. | 0 | 2019-SR731ETTPR82GTR-ND | 0,09030 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07330 € | 733,00 € |
| Unit Price without VAT: | 0,07330 € |
|---|---|
| Unit Price with VAT: | 0,08723 € |


