
SR731ETTPR200F | |
|---|---|
DigiKey Part Number | 2019-SR731ETTPR200FTR-ND - Tape & Reel (TR) 2019-SR731ETTPR200FCT-ND - Cut Tape (CT) 2019-SR731ETTPR200FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR731ETTPR200F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR731ETTPR200F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,31800 € | 3,18 € |
| 25 | 0,27000 € | 6,75 € |
| 50 | 0,24000 € | 12,00 € |
| 100 | 0,21450 € | 21,45 € |
| 250 | 0,18652 € | 46,63 € |
| 500 | 0,16898 € | 84,49 € |
| 1.000 | 0,15412 € | 154,12 € |
| 5.000 | 0,12763 € | 638,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11897 € | 1.189,70 € |
| 20.000 | 0,11162 € | 2.232,40 € |
| 30.000 | 0,10784 € | 3.235,20 € |
| 50.000 | 0,10357 € | 5.178,50 € |
| 70.000 | 0,10220 € | 7.154,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

