100 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR731ETTPR100F

DigiKey Part Number
2019-SR731ETTPR100FTR-ND - Tape & Reel (TR)
2019-SR731ETTPR100FCT-ND - Cut Tape (CT)
2019-SR731ETTPR100FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR731ETTPR100F
Description
RES 0.1 OHM 1% 1/6W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR731ETTPR100F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±500ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.753
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,31800 €3,18 €
250,27000 €6,75 €
500,24000 €12,00 €
1000,21450 €21,45 €
2500,18652 €46,63 €
5000,16898 €84,49 €
1.0000,15412 €154,12 €
5.0000,12763 €638,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,11897 €1.189,70 €
20.0000,11162 €2.232,40 €
30.0000,10784 €3.235,20 €
50.0000,10357 €5.178,50 €
70.0000,10220 €7.154,00 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €