1 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR731ETTP1R00F

DigiKey Part Number
2019-SR731ETTP1R00FTR-ND - Tape & Reel (TR)
2019-SR731ETTP1R00FCT-ND - Cut Tape (CT)
2019-SR731ETTP1R00FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR731ETTP1R00F
Description
RES 1 OHM 1% 1/6W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR731ETTP1R00F Models
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.560
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,28600 €2,86 €
250,24280 €6,07 €
500,21580 €10,79 €
1000,19270 €19,27 €
2500,16732 €41,83 €
5000,15150 €75,75 €
1.0000,13802 €138,02 €
5.0000,11404 €570,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,10620 €1.062,00 €
20.0000,09954 €1.990,80 €
30.0000,09612 €2.883,60 €
50.0000,09225 €4.612,50 €
70.0000,09030 €6.321,00 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €