
SR731ERTTP4R70F | |
|---|---|
DigiKey Part Number | 2019-SR731ERTTP4R70FTR-ND - Tape & Reel (TR) 2019-SR731ERTTP4R70FCT-ND - Cut Tape (CT) 2019-SR731ERTTP4R70FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR731ERTTP4R70F |
Description | RES 4.7 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR731ERTTP4R70F Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,23680 € | 5,92 € |
| 50 | 0,21060 € | 10,53 € |
| 100 | 0,18990 € | 18,99 € |
| 250 | 0,16888 € | 42,22 € |
| 500 | 0,15678 € | 78,39 € |
| 1.000 | 0,14716 € | 147,16 € |
| 5.000 | 0,13172 € | 658,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12722 € | 1.272,20 € |
| 20.000 | 0,12363 € | 2.472,60 € |
| 30.000 | 0,12188 € | 3.656,40 € |
| 50.000 | 0,11998 € | 5.999,00 € |
| 70.000 | 0,11889 € | 8.322,30 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

