
SR731ERTTP3R90F | |
|---|---|
DigiKey Part Number | 2019-SR731ERTTP3R90FTR-ND - Tape & Reel (TR) 2019-SR731ERTTP3R90FCT-ND - Cut Tape (CT) 2019-SR731ERTTP3R90FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR731ERTTP3R90F |
Description | RES 3.9 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR731ERTTP3R90F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,27000 € | 2,70 € |
| 25 | 0,22680 € | 5,67 € |
| 50 | 0,20200 € | 10,10 € |
| 100 | 0,18200 € | 18,20 € |
| 250 | 0,17756 € | 44,39 € |
| 500 | 0,15032 € | 75,16 € |
| 1.000 | 0,14109 € | 141,09 € |
| 5.000 | 0,12629 € | 631,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12197 € | 1.219,70 € |
| 20.000 | 0,11852 € | 2.370,40 € |
| 30.000 | 0,11684 € | 3.505,20 € |
| 50.000 | 0,11630 € | 5.815,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

