
SR731ERTTP1R8J | |
|---|---|
DigiKey Part Number | 2019-SR731ERTTP1R8JTR-ND - Tape & Reel (TR) 2019-SR731ERTTP1R8JCT-ND - Cut Tape (CT) 2019-SR731ERTTP1R8JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR731ERTTP1R8J |
Description | RES 1.8 OHM 5% 1/6W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR731ERTTP1R8J Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR731ERTTP1R80F | KOA Speer Electronics, Inc. | 9.730 | 2019-SR731ERTTP1R80FCT-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,24700 € | 2,47 € |
| 25 | 0,20600 € | 5,15 € |
| 50 | 0,18240 € | 9,12 € |
| 100 | 0,16370 € | 16,37 € |
| 250 | 0,14476 € | 36,19 € |
| 500 | 0,13380 € | 66,90 € |
| 1.000 | 0,12510 € | 125,10 € |
| 5.000 | 0,11114 € | 555,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10706 € | 1.070,60 € |
| 20.000 | 0,10382 € | 2.076,40 € |
| 30.000 | 0,10224 € | 3.067,20 € |
| 50.000 | 0,10052 € | 5.026,00 € |
| 70.000 | 0,09954 € | 6.967,80 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

