
SR731ERTTP1R8G | |
|---|---|
DigiKey Part Number | 2019-SR731ERTTP1R8GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR731ERTTP1R8G |
Description | RES 1.8 OHM 2% 1/6W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±2% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR731ERTTP1R8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12145 € | 1.214,50 € |
| Unit Price without VAT: | 0,12145 € |
|---|---|
| Unit Price with VAT: | 0,14453 € |

