
SR731ERTTP1R5J | |
|---|---|
DigiKey Part Number | 2019-SR731ERTTP1R5JTR-ND - Tape & Reel (TR) 2019-SR731ERTTP1R5JCT-ND - Cut Tape (CT) 2019-SR731ERTTP1R5JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR731ERTTP1R5J |
Description | RES 1.5 OHM 5% 1/6W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR731ERTTP1R5J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,20880 € | 5,22 € |
| 50 | 0,18460 € | 9,23 € |
| 100 | 0,16580 € | 16,58 € |
| 250 | 0,14656 € | 36,64 € |
| 500 | 0,13550 € | 67,75 € |
| 1.000 | 0,12667 € | 126,67 € |
| 5.000 | 0,11254 € | 562,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10841 € | 1.084,10 € |
| 20.000 | 0,10513 € | 2.102,60 € |
| 30.000 | 0,10352 € | 3.105,60 € |
| 50.000 | 0,10179 € | 5.089,50 € |
| 70.000 | 0,10079 € | 7.055,30 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

