
SPR3CT631R153J | |
|---|---|
DigiKey Part Number | 2019-SPR3CT631R153JTR-ND - Tape & Reel (TR) 2019-SPR3CT631R153JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPR3CT631R153J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.610" L (6.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,23520 € | 5,88 € |
| 50 | 0,20900 € | 10,45 € |
| 100 | 0,18650 € | 18,65 € |
| 250 | 0,16184 € | 40,46 € |
| 500 | 0,14642 € | 73,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13332 € | 133,32 € |
| 2.000 | 0,12218 € | 244,36 € |
| 3.000 | 0,11646 € | 349,38 € |
| 5.000 | 0,10998 € | 549,90 € |
| 7.000 | 0,10612 € | 742,84 € |
| 10.000 | 0,10235 € | 1.023,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

