
SPR2CT521R7500F | |
|---|---|
DigiKey Part Number | 2019-SPR2CT521R7500FTR-ND - Tape & Reel (TR) 2019-SPR2CT521R7500FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPR2CT521R7500F |
Description | RESISTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Safety Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.472" L (4.20mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,50400 € | 5,04 € |
| 25 | 0,43080 € | 10,77 € |
| 50 | 0,38440 € | 19,22 € |
| 100 | 0,34480 € | 34,48 € |
| 250 | 0,30160 € | 75,40 € |
| 500 | 0,27452 € | 137,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25151 € | 251,51 € |
| 2.000 | 0,23196 € | 463,92 € |
| 3.000 | 0,22191 € | 665,73 € |
| 5.000 | 0,21055 € | 1.052,75 € |
| 7.000 | 0,20378 € | 1.426,46 € |
| 10.000 | 0,19716 € | 1.971,60 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

