
SPR2CT521R362J | |
|---|---|
DigiKey Part Number | 2019-SPR2CT521R362JTR-ND - Tape & Reel (TR) 2019-SPR2CT521R362JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPR2CT521R362J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.472" L (4.20mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,18160 € | 4,54 € |
| 50 | 0,16080 € | 8,04 € |
| 100 | 0,14310 € | 14,31 € |
| 250 | 0,12384 € | 30,96 € |
| 500 | 0,11172 € | 55,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10144 € | 101,44 € |
| 2.000 | 0,09270 € | 185,40 € |
| 3.000 | 0,08821 € | 264,63 € |
| 5.000 | 0,08312 € | 415,60 € |
| 7.000 | 0,08009 € | 560,63 € |
| 10.000 | 0,07713 € | 771,30 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

