
SPR2CT521R223J | |
|---|---|
DigiKey Part Number | 2019-SPR2CT521R223JTR-ND - Tape & Reel (TR) 2019-SPR2CT521R223JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPR2CT521R223J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.165" Dia x 0.472" L (4.20mm x 12.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,17920 € | 4,48 € |
| 50 | 0,15880 € | 7,94 € |
| 100 | 0,14130 € | 14,13 € |
| 250 | 0,12228 € | 30,57 € |
| 500 | 0,11034 € | 55,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10018 € | 100,18 € |
| 2.000 | 0,09155 € | 183,10 € |
| 3.000 | 0,08711 € | 261,33 € |
| 5.000 | 0,08209 € | 410,45 € |
| 7.000 | 0,07910 € | 553,70 € |
| 10.000 | 0,07617 € | 761,70 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

