
SPR2CT521R220J | |
|---|---|
DigiKey Part Number | 2019-SPR2CT521R220JTR-ND - Tape & Reel (TR) 2019-SPR2CT521R220JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPR2CT521R220J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.472" L (4.20mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,17920 € | 4,48 € |
| 50 | 0,15880 € | 7,94 € |
| 100 | 0,14130 € | 14,13 € |
| 250 | 0,12228 € | 30,57 € |
| 500 | 0,11034 € | 55,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10018 € | 100,18 € |
| 2.000 | 0,09155 € | 183,10 € |
| 3.000 | 0,08711 € | 261,33 € |
| 5.000 | 0,08209 € | 410,45 € |
| 7.000 | 0,07910 € | 553,70 € |
| 10.000 | 0,07617 € | 761,70 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

