82 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPR1CT52R823J

DigiKey Part Number
2019-SPR1CT52R823JTR-ND - Tape & Reel (TR)
2019-SPR1CT52R823JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SPR1CT52R823J
Description
RESISTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
82 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12300 €1,23 €
250,10360 €2,59 €
500,09140 €4,57 €
1000,08100 €8,10 €
2500,06956 €17,39 €
5000,06244 €31,22 €
1.0000,05637 €56,37 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04682 €187,28 €
8.0000,04309 €344,72 €
12.0000,04117 €494,04 €
20.0000,03901 €780,20 €
28.0000,03771 €1.055,88 €
40.0000,03645 €1.458,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €