
SPR1CT52R102J | |
|---|---|
DigiKey Part Number | 2019-SPR1CT52R102JTR-ND - Tape & Reel (TR) 2019-SPR1CT52R102JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPR1CT52R102J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,10240 € | 2,56 € |
| 50 | 0,09020 € | 4,51 € |
| 100 | 0,08000 € | 8,00 € |
| 250 | 0,06872 € | 17,18 € |
| 500 | 0,06166 € | 30,83 € |
| 1.000 | 0,05567 € | 55,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04624 € | 184,96 € |
| 8.000 | 0,04255 € | 340,40 € |
| 12.000 | 0,04066 € | 487,92 € |
| 20.000 | 0,03852 € | 770,40 € |
| 28.000 | 0,03724 € | 1.042,72 € |
| 40.000 | 0,03600 € | 1.440,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

