
SPR1CT52R100J | |
|---|---|
DigiKey Part Number | 2019-SPR1CT52R100JTR-ND - Tape & Reel (TR) 2019-SPR1CT52R100JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPR1CT52R100J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,10320 € | 2,58 € |
| 50 | 0,09100 € | 4,55 € |
| 100 | 0,08060 € | 8,06 € |
| 250 | 0,06924 € | 17,31 € |
| 500 | 0,06216 € | 31,08 € |
| 1.000 | 0,05611 € | 56,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04661 € | 186,44 € |
| 8.000 | 0,04289 € | 343,12 € |
| 12.000 | 0,04099 € | 491,88 € |
| 20.000 | 0,03883 € | 776,60 € |
| 28.000 | 0,03754 € | 1.051,12 € |
| 40.000 | 0,03629 € | 1.451,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

