10 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPR1CT52R1002F

DigiKey Part Number
2019-SPR1CT52R1002FTR-ND - Tape & Reel (TR)
2019-SPR1CT52R1002FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SPR1CT52R1002F
Description
RESISTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Safety Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±350ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.222
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,21800 €2,18 €
250,18440 €4,61 €
500,16340 €8,17 €
1000,14560 €14,56 €
2500,12596 €31,49 €
5000,11368 €56,84 €
1.0000,10325 €103,25 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08684 €347,36 €
8.0000,08043 €643,44 €
12.0000,07714 €925,68 €
20.0000,07342 €1.468,40 €
28.0000,07120 €1.993,60 €
40.0000,06904 €2.761,60 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €