
SPR1/2CT52R3301F | |
|---|---|
DigiKey Part Number | 2019-SPR1/2CT52R3301FTR-ND - Tape & Reel (TR) 2019-SPR1/2CT52R3301FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPR1/2CT52R3301F |
Description | RESISTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.244" L (2.50mm x 6.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,16000 € | 4,00 € |
| 50 | 0,14160 € | 7,08 € |
| 100 | 0,12600 € | 12,60 € |
| 250 | 0,10876 € | 27,19 € |
| 500 | 0,09804 € | 49,02 € |
| 1.000 | 0,08890 € | 88,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07262 € | 363,10 € |
| 10.000 | 0,06729 € | 672,90 € |
| 15.000 | 0,06456 € | 968,40 € |
| 25.000 | 0,06146 € | 1.536,50 € |
| 35.000 | 0,05962 € | 2.086,70 € |
| 50.000 | 0,05782 € | 2.891,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

