5.6 mOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Flame Proof, Safety
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLW1TTE5L6J

DigiKey Part Number
2019-SLW1TTE5L6JTR-ND - Tape & Reel (TR)
2019-SLW1TTE5L6JCT-ND - Cut Tape (CT)
2019-SLW1TTE5L6JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLW1TTE5L6J
Description
RESISTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.6 mOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Flame Proof, Safety
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
Automotive AEC-Q200, Current Sense, Flame Proof, Safety
Temperature Coefficient
±180ppm/°C
Operating Temperature
-55°C ~ 180°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.083" (2.10mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 694
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,52100 €5,21 €
250,44520 €11,13 €
500,39760 €19,88 €
1000,35700 €35,70 €
2500,31260 €78,15 €
5000,28476 €142,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,26108 €261,08 €
2.0000,24098 €481,96 €
3.0000,23066 €691,98 €
5.0000,21897 €1.094,85 €
7.0000,21201 €1.484,07 €
10.0000,20521 €2.052,10 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €