
SLW1TTE36L0F | |
|---|---|
DigiKey Part Number | 2019-SLW1TTE36L0FTR-ND - Tape & Reel (TR) 2019-SLW1TTE36L0FCT-ND - Cut Tape (CT) 2019-SLW1TTE36L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLW1TTE36L0F |
Description | RESISTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 mOhms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Flame Proof, Safety |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,59000 € | 5,90 € |
| 25 | 0,50480 € | 12,62 € |
| 50 | 0,45120 € | 22,56 € |
| 100 | 0,40550 € | 40,55 € |
| 250 | 0,35548 € | 88,87 € |
| 500 | 0,32424 € | 162,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29765 € | 297,65 € |
| 2.000 | 0,27506 € | 550,12 € |
| 3.000 | 0,26346 € | 790,38 € |
| 5.000 | 0,25033 € | 1.251,65 € |
| 7.000 | 0,24251 € | 1.697,57 € |
| 10.000 | 0,23487 € | 2.348,70 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

