
SLW1TTE24L0D | |
|---|---|
DigiKey Part Number | 2019-SLW1TTE24L0DTR-ND - Tape & Reel (TR) 2019-SLW1TTE24L0DCT-ND - Cut Tape (CT) 2019-SLW1TTE24L0DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLW1TTE24L0D |
Description | RESISTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±0.5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Flame Proof, Safety |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,65100 € | 6,51 € |
| 25 | 0,55720 € | 13,93 € |
| 50 | 0,49860 € | 24,93 € |
| 100 | 0,44870 € | 44,87 € |
| 250 | 0,39396 € | 98,49 € |
| 500 | 0,35966 € | 179,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33051 € | 330,51 € |
| 2.000 | 0,30576 € | 611,52 € |
| 3.000 | 0,29304 € | 879,12 € |
| 5.000 | 0,27865 € | 1.393,25 € |
| 7.000 | 0,27008 € | 1.890,56 € |
| 10.000 | 0,26171 € | 2.617,10 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

