
SLW07TTER100F | |
|---|---|
DigiKey Part Number | 2019-SLW07TTER100FTR-ND - Tape & Reel (TR) 2019-SLW07TTER100FCT-ND - Cut Tape (CT) 2019-SLW07TTER100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLW07TTER100F |
Description | RESISTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Flame Proof, Safety |
Mfr | Temperature Coefficient 0/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 180°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.075" (1.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,76100 € | 7,61 € |
| 25 | 0,65240 € | 16,31 € |
| 50 | 0,58460 € | 29,23 € |
| 100 | 0,52690 € | 52,69 € |
| 250 | 0,46356 € | 115,89 € |
| 500 | 0,42398 € | 211,99 € |
| 1.000 | 0,39033 € | 390,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36175 € | 723,50 € |
| 4.000 | 0,33746 € | 1.349,84 € |
| 6.000 | 0,32499 € | 1.949,94 € |
| 10.000 | 0,31088 € | 3.108,80 € |
| 14.000 | 0,30248 € | 4.234,72 € |
| 20.000 | 0,29427 € | 5.885,40 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

