
SLR1TTER430D | |
|---|---|
DigiKey Part Number | 2019-SLR1TTER430DTR-ND - Tape & Reel (TR) 2019-SLR1TTER430DCT-ND - Cut Tape (CT) 2019-SLR1TTER430DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLR1TTER430D |
Description | SLR SMD-RESISTOR CURRENT SENSE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 430 mOhms ±0.5% 1W Chip Resistor 2512 J-Lead Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,80600 € | 8,06 € |
| 25 | 0,69120 € | 17,28 € |
| 50 | 0,61940 € | 30,97 € |
| 100 | 0,55850 € | 55,85 € |
| 250 | 0,49176 € | 122,94 € |
| 500 | 0,44996 € | 224,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41444 € | 414,44 € |
| 2.000 | 0,38427 € | 768,54 € |
| 3.000 | 0,36877 € | 1.106,31 € |
| 5.000 | 0,35124 € | 1.756,20 € |
| 7.000 | 0,34080 € | 2.385,60 € |
| 10.000 | 0,33059 € | 3.305,90 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

