
SLR1TTER330F | |
|---|---|
DigiKey Part Number | 2019-SLR1TTER330FTR-ND - Tape & Reel (TR) 2019-SLR1TTER330FCT-ND - Cut Tape (CT) 2019-SLR1TTER330FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLR1TTER330F |
Description | SLR SMD-RESISTOR CURRENT SENSE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 1W Chip Resistor 2512 J-Lead Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 180°C |
Part Status Active | Package / Case 2512 J-Lead |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.083" (2.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,52100 € | 5,21 € |
| 25 | 0,44520 € | 11,13 € |
| 50 | 0,39760 € | 19,88 € |
| 100 | 0,35700 € | 35,70 € |
| 250 | 0,31260 € | 78,15 € |
| 500 | 0,28476 € | 142,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26108 € | 261,08 € |
| 2.000 | 0,24098 € | 481,96 € |
| 3.000 | 0,23066 € | 691,98 € |
| 5.000 | 0,21897 € | 1.094,85 € |
| 7.000 | 0,21201 € | 1.484,07 € |
| 10.000 | 0,20521 € | 2.052,10 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

