
SLR1TTE5102D | |
|---|---|
DigiKey Part Number | 2019-SLR1TTE5102DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLR1TTE5102D |
Description | SLR SMD-RESISTOR CURRENT SENSE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±0.5% 1W Chip Resistor 2512 J-Lead Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34948 € | 349,48 € |
| Unit Price without VAT: | 0,34948 € |
|---|---|
| Unit Price with VAT: | 0,41588 € |

