Parametric Equivalent

SLR1TTE47R0F | |
|---|---|
DigiKey Part Number | 2019-SLR1TTE47R0FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLR1TTE47R0F |
Description | SLR SMD-RESISTOR CURRENT SENSE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 1W Chip Resistor 2512 J-Lead Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 180°C |
Part Status Active | Package / Case 2512 J-Lead |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.083" (2.10mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLR1TTE47R0D | KOA Speer Electronics, Inc. | 0 | 2019-SLR1TTE47R0DTR-ND | 0,34948 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22959 € | 229,59 € |
| Unit Price without VAT: | 0,22959 € |
|---|---|
| Unit Price with VAT: | 0,27321 € |


