
SLR1TTE2R00F | |
|---|---|
DigiKey Part Number | 2019-SLR1TTE2R00FTR-ND - Tape & Reel (TR) 2019-SLR1TTE2R00FCT-ND - Cut Tape (CT) 2019-SLR1TTE2R00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLR1TTE2R00F |
Description | SLR SMD-RESISTOR CURRENT SENSE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 1W Chip Resistor 2512 J-Lead Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,52800 € | 5,28 € |
| 25 | 0,45080 € | 11,27 € |
| 50 | 0,40260 € | 20,13 € |
| 100 | 0,36150 € | 36,15 € |
| 250 | 0,31652 € | 79,13 € |
| 500 | 0,28834 € | 144,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26437 € | 264,37 € |
| 2.000 | 0,24402 € | 488,04 € |
| 3.000 | 0,23356 € | 700,68 € |
| 5.000 | 0,22173 € | 1.108,65 € |
| 7.000 | 0,21468 € | 1.502,76 € |
| 10.000 | 0,20780 € | 2.078,00 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

