
SLR1TTE1R00D | |
|---|---|
DigiKey Part Number | 2019-SLR1TTE1R00DTR-ND - Tape & Reel (TR) 2019-SLR1TTE1R00DCT-ND - Cut Tape (CT) 2019-SLR1TTE1R00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLR1TTE1R00D |
Description | SLR SMD-RESISTOR CURRENT SENSE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±0.5% 1W Chip Resistor 2512 J-Lead Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 180°C |
Part Status Active | Package / Case 2512 J-Lead |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.083" (2.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79600 € | 7,96 € |
| 25 | 0,68280 € | 17,07 € |
| 50 | 0,61180 € | 30,59 € |
| 100 | 0,55160 € | 55,16 € |
| 250 | 0,48564 € | 121,41 € |
| 500 | 0,44436 € | 222,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40929 € | 409,29 € |
| 2.000 | 0,37950 € | 759,00 € |
| 3.000 | 0,36419 € | 1.092,57 € |
| 5.000 | 0,34688 € | 1.734,40 € |
| 7.000 | 0,33656 € | 2.355,92 € |
| 10.000 | 0,32648 € | 3.264,80 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

