
SLR1TTE100J | |
|---|---|
DigiKey Part Number | 2019-SLR1TTE100JTR-ND - Tape & Reel (TR) 2019-SLR1TTE100JCT-ND - Cut Tape (CT) 2019-SLR1TTE100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLR1TTE100J |
Description | SLR SMD-RESISTOR CURRENT SENSE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Chip Resistor 2512 J-Lead Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 $ | 0,83 $ |
| 10 | 0,53900 $ | 5,39 $ |
| 25 | 0,46000 $ | 11,50 $ |
| 50 | 0,41040 $ | 20,52 $ |
| 100 | 0,36810 $ | 36,81 $ |
| 250 | 0,32168 $ | 80,42 $ |
| 500 | 0,29266 $ | 146,33 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26797 $ | 267,97 $ |
| 2.000 | 0,24700 $ | 494,00 $ |
| 3.000 | 0,23622 $ | 708,66 $ |
| 5.000 | 0,22403 $ | 1.120,15 $ |
| 7.000 | 0,21677 $ | 1.517,39 $ |
| 10.000 | 0,20967 $ | 2.096,70 $ |
| Unit Price without VAT: | 0,83000 $ |
|---|---|
| Unit Price with VAT: | 0,98770 $ |

