
SLR1TTE1002F | |
|---|---|
DigiKey Part Number | 2019-SLR1TTE1002FTR-ND - Tape & Reel (TR) 2019-SLR1TTE1002FCT-ND - Cut Tape (CT) 2019-SLR1TTE1002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLR1TTE1002F |
Description | SLR SMD-RESISTOR CURRENT SENSE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Chip Resistor 2512 J-Lead Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,52100 € | 5,21 € |
| 25 | 0,44520 € | 11,13 € |
| 50 | 0,39760 € | 19,88 € |
| 100 | 0,35700 € | 35,70 € |
| 250 | 0,31260 € | 78,15 € |
| 500 | 0,28476 € | 142,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26108 € | 261,08 € |
| 2.000 | 0,24098 € | 481,96 € |
| 3.000 | 0,23066 € | 691,98 € |
| 5.000 | 0,21897 € | 1.094,85 € |
| 7.000 | 0,21201 € | 1.484,07 € |
| 10.000 | 0,20521 € | 2.052,10 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

